
Highlights & Details
Reolink Talon Pro S130 4K LTE wildlife camera with AI recognition, Starlight night vision, GPS, tripod thread and tree strap
- 4K UHD resolution (8 MP) with Starlight night vision and invisible 940 nm IR LEDs
- 4G LTE wild animal camera with GPS for SIM cards for independent use without WLAN
- AI detection: People, vehicles and up to 12 animal species can be detected via the cloud
- 0.2 s trigger speed and continuous recording with up to 3 pictures per movement
- Environmental stamp in the picture: Temperature, humidity, moon phase, date and more
- Up to 6 months battery power, optional solar power for maintenance-free continuous operation
- Live view and control via the camoue APP
- Recording options: Photo, video, time lapse, combination mode
- Local storage on micro SD cards up to 128 GB or in the cloud
- Robust housing with IP67 weatherproof at -20 °C to +55 °C, Ideal for the external application
Technical specifications
- Image sensor: 1/1.8'', 2µm, 8 MP, starting light
- Lens 4 mm, F/1.6 IR cut
- Field of view 90°(H)x50°(V)x100°(T)
- Multiple shots: 3
- Adjustable IR: Yes
- Video length 10 s / 15 s / 30 s.
- Intelligent detection: Person / vehicle / animal recognition
- PIR:2 pieces
- PIR detection range: Up to 20 m / 65 ft
- PIR delay: YES
- Trip speed 0.2 s.
- Working mode: Standard mode / power saving mode
- Live view: YES
- Playback: YES
- Recording information: Name, date, time, moon phase, temperature, Humidity, battery level, detection type
- Network: 4G LTE
- Bluetooth: YES
- GPS: YES
- Power connection USB-type-C connection, DC 5 V/2 A
- SD card slot: Supports up to 256 GB micro-SD cards
- Cloud: Supports Camove Cloud. A free trial period is included.
- Animal recognition: 12 species
- Full notification: YES
- Operating temperature: -20°C to 55°C
- Operating humidity: 20% to 85%
- Product type
Wildlife camera
- Features
4G image transmission
GPS geotagging
- Video resolution
3840 x 2160 Pixel
- Resolution
8 MP
- Interfaces (input)
USB C®
SD
- Dim
(W x H x D) 115 x 81 x 138 mm
- Connections
USB type-C connection
SD card slot
POWER CONNECTION DC 5 V/2 A
- Recording formats
Photography
Video
Video+Photo (combination mode)
Time lapse
Audio recording
- Recording format
Video format H.265
- Flash range (max.)
20 m
- Sensor resolution
8 MP
- Memory capacity
256 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Power supply
USB-C®
- Width
115 mm
- Height
81 mm
- Depth
138 mm
IP67
- Weight
736 g
Documents & Downloads
Datasheet
Datasheet 3521511 Reolink Talon Pro S130 Wildlife camera 8 MP 4G image transmission, GPS geotagging
User & Safety Instructions
User & Safety Instructions 3521511 Reolink Talon Pro S130 Wildlife camera 8 MP 4G image transmission, GPS geotagging
Description
The Talon Pro S130 combines high-quality hardware with intelligent software for maximum control, security and user-friendliness.
Highest image quality with 4K Ultra HD
The integrated 8 megapixel sensor (1/1.8", 2µm pixel size) produces pin-sharp photos and videos with a resolution of 3840 x 2160 pixels. The bright 4 mm lens with F1.6 lens and IR cut filter ensures clear image during the day and night – supported by 8 invisible infrared LEDs with a range of up to 20 meters. The 940 nm infrared light is invisible, so you can watch night-active animals without disturbing them. With the Talon pro, every movement is captured precisely, either during the observation of elusive wild animals or while monitoring in the darkness.
Intelligent object detection
Thanks to AI support, the camera reliably detects people, vehicles and animals - Ideal for avoiding unnecessary notification. The intelligent recognition automatically differentiates between the types of motion and transmits precise push notifications with an image on request.
Via the Cavue Cloud the Talon Pro can identify up to 12 different species thanks to its function for the recognition of animal species, WAS makes the observation and recording of wild animals especially easy.
Fast response time and flexible recording modes
The resolution time of 0.2 seconds and the capturing angle of 90° see to it that no important moments are missed and the camera records up to 3 recordings in quick sequence, in order to get the best possible pictures of animals, which move quickly.
Different operating modes like photo, video, time lapse or photo + video offer maximum flexibility. The video length can be configured between 10 s, 15 s or 30 s.
Wireless and can be used anywhere with 4G LTE
The Talon Pro S130 can be used completely independent of WLAN-networks. It transmits live images, video recordings and notifications directly to a mobile phone via the 4G LTE cellular network, making it ideal for locations without Internet access. The integrated GPS module provides the current location of the camera at all times.
Included in the delivery is a removable, rechargeable BP-10 lithium battery, which is designed for long-term use. Alternatively, the camera can be operated with an optionally available solar panel from Camove - perfect for sustained, low-maintenance monitoring.
Environment information directly in the image
The integrated temperature and humidity sensors provide additional context-related data for each exposure. This information (including time, date, moon phase and battery status) is embedded directly into the image. In this way, it is not only recognized that WAS is happening, but also when, where and under what conditions.
Cloud storage and local backup
In addition to the SD card slot for micro SD cards of up to 256 GB, the camera also offers the option of access to the cameue cloud. There, the recordings can be safely stored online. A free trial period is included.
Weatherproof and robust for any application
With an IP67-certified housing the Talon S130 is completely weatherproof and works reliably at temperatures from -20 °C to +55 °C. The camera is Ideal for year-round outdoor use, even under extreme conditions.
- SIM cards from German providers Telekom (4G/LTE ONLY) and Vodafone can be used.
This text is machine translated.
Features
- Power supply: Removable rechargeable lithium battery pack BP-10 (included in delivery)
- Solar: Compatible with solar panel in conjunction with BP-10 rechargeable battery (not included)
Scope of delivery
- Reolink Talon Pro S130 (incl. battery)
- USB cable
- Camera mount (tree strap and tripod thread)
- Quick guide
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































