• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DSB-1011 Soundbar Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Denver DSB-1011 Soundbar

  • 1200mAh lithium battery

Technical specifications

  • MicroSD card reader - Yes
  • AUX input - yes
Product type

Soundbar

Max. audio capacity

50 W

No. of USB ports

1 x

Factory colour

Black

Width

45 cm

Height

6 cm

Depth

6.70 cm

Dim

(W x H x D) 45 x 6 x 6.70 cm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3455014 Denver DSB-1011 Soundbar Black

User & Safety Instructions

User & Safety Instructions 3455014 Denver DSB-1011 Soundbar Black

Description

Impressive sound with LED-ambient lighting
Enjoy the impressive sound with an RMS power of 2 x 5 W, supplemented by colored LED-lights, which create a lively atmosphere.

Bluetooth 5.0 for seamless connectivity
Easily connect to Bluetooth 5.0 and benefit from faster coupling and stable WLAN performance between different devices.

Multifunctional media playback
Play music via USB or a Micro SD card reader – completely without additional devices. Simply connect and enjoy your favorite songs.

Hands free & Smartphone holder
Answer calls without interrupting your mood and keep your smartphone in view with the built-in holder - perfect for multitasking.

Recording & playback with loop playback
Record audio on the go and enjoy instant playback with sound recording and loop playback features.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)