• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic SC-HTB200EGK Soundbar Black Bluetooth, USB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic SC-HTB200EGK Soundbar

  • Compact 2.0 Soundbar with 80 Watt (RMS) output power
  • Digital connection to TV via HDMI or optical input
  • Dynamic TV sound amplification thanks to Dolby Digital and DTS digital surround support
  • Comfortable control with just one remote control for TV and soundbar with HDMI-CEC
  • Bluetooth function for even more playback options
  • Elegant design - suitable for every room environment

Technical specifications

  • Audio / output power (RMS) : 2 channel/40 W per channel
  • Front speaker : 1-way speaker system (bass reflex), full range speaker (10×4) cm x2
  • Bluetooth version 2.1 + EDR, Class 2, SBC codec, multi-coupling (max. 8 devices)
Product type

Soundbar

Soundbar features

Bluetooth

USB

Max. audio capacity

80 W

No. of HDMI ouptuts

1 x

No. of optical inputs

1 x

No. of USB ports

1 x

Interfaces (output)

HDMI™

Interfaces (input)

USB

Digital audio (optical)

Factory colour

Black

Width

450 mm

Height

51 mm

Depth

135 mm

Dim

(W x H x D) 450 x 51 x 135 mm

Weight

1.6 kg

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866099 Panasonic SC-HTB200EGK Soundbar Black Bluetooth, USB

Description


Compact sound bar with strong sound
Small but powerful! The compact 2.0 sound bar with 80 Watt (RMS) output power conjures up large home theater in your living room. Thanks to DTS Digital Surround and Dolby Digital support, the HTB200 fulfills your home with clear, filling sound. Connect the sound bar via HDMI or optical input to your TV and operate both devices comfortably with only one remote control, thanks to HDMI-CEC. Stream your favorite songs from your smartphone or tablet to the soundbar quickly and easily via Bluetooth.

Experience dynamic soundCompact design, big sound
The flat Soundbar HTB200 fits perfectly under your TV. Despite the compact design the sound bar impresses with an impressive sound experience. No matter, whether you are watching an action film or enjoying your favorite music from the Smartphone via the Sound bar - let yourself be enthused by powerful sound!

Excellent sound technologyTwo 10 x 4 cm full range loudspeakers with bass-reflex
A surprisingly powerful and dynamic sound can be heard from the compact housing with two 4 cm full range speakers with bass reflex. Thanks to Dolby Digital and DTS Digital Surround support, your favorite series and films are entertained in a room-filling and realistic way.

Optimal supplement for your Panasonic TV
The SC-HTB200 enhances TV not only in sound! The tuned design allows the compact soundbar to be perfectly integrated into your television landscape. Connect the soundbar via HDMI or optical input to your TV and operate both the devices comfortably with only one remote control, thanks to HDMI-CEC.

Stream your music from the Bluetooth Wireless Technology Smartphone
Simply use your soundbar as music speakers and enjoy your favorite songs from your smartphone or tablet in high sound quality via your home theater system. Stream your music from compatible devices easily and wirelessly via Bluetooth.

This text is machine translated.

Scope of delivery

  • Product, remote control, user manual, mains cable

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)