• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Ultra Slim Soundbar HW-S810GD Surround system Black Bluetooth, Dolby Atmos, Wi-Fi, Wall brackets, Voice-controll

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Ultra Slim Soundbar HW-S810GD Surround system

  • 3.1.2-channel system with 10 integrated speakers and external 6.5" subwoofer
  • Ultra slim. Elegant Design in Black - Ideal to slim (wall mounted) TVs
  • Surround sound experience with wireless Dolby Atmos® and DTS Virtual:X.
  • TV and sound bar in impressive harmony thanks to Q-Symphony
  • Tailor-made sound for your home with Spacefit Sound 2
  • This text is machine translated.

Technical specifications

Product type

Surround system

Soundbar features

Bluetooth

Dolby Atmos

Wi-Fi

Wall brackets

Voice-controlled

Max. audio capacity

330 W

No. of HDMI ouptuts

1 x

Interfaces (output)

HDMI® output

Interfaces (input)

Bluetooth

Wi-Fi

Factory colour

Black

Weight

7.8 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089805 Samsung Ultra Slim Soundbar HW-S810GD Surround system Black Bluetooth, Dolby Atmos, Wi-Fi, Wall brackets, Voice-controll

Description

Scope of delivery

  • Soundbars
  • Subwoofer
  • Remote control incl. batteries
  • Support for wall mounting
  • HDMI Cables
  • Power supply unit

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)