• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco SB-080BK Soundbar Black Bluetooth, USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lenco SB-080BK Soundbar

  • Bluetooth 5.0
  • 2 X 20 W + 40 W RMS
  • Built-in subwoofer
  • HDMI, USB
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

USB

Max. audio capacity

40 W

Frequency range

80 - 20000 Hz

No. of HDMI inputs

1 x

No. of optical inputs

1 x

No. of USB ports

1 x

Interfaces (output)

HDMI™

Interfaces (input)

HDMI™

Audio stereo (3.5 mm jack)

Digital audio (optical)

USB

Factory colour

Black

Width

899 mm

Height

79 mm

Depth

81 mm

Dim

(W x H x D) 899 x 79 x 81 mm

Weight

2.55

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127074 Lenco SB-080BK Soundbar Black Bluetooth, USB

User & Safety Instructions

User & Safety Instructions 2127074 Lenco SB-080BK Soundbar Black Bluetooth, USB

Description

What types of input sources can I use to combine the Lenco SB-080BK?
You can combine the Lenco SB-080BK with the following input sources:

- TV
- DVD or Blu-ray player
- Video game console streaming services, e.g. Spotify and Netflix
- USB flash drive
- SD flash drive
- Bluetooth

In short, with Lenco SB-080BK you can get the best out of your digitally recorded films, but also when it comes to music of home-made films, music of streaming services and many other sources...

What is the performance of the Lenco SB-080BK soundbar?
The performance of the Soundbar SB-080BK by Lenco is 2 x 20 W + 40 W RMS, so that you can experience a powerful sound, no matter where you are in your home, since you no longer have to connect the Lenco soundbar with a TV for listening to music. It also works perfectly with a smartphone or tablet via a wireless connection, whereby the Lenco soundbar provides the right mood at parties as well as while relaxing. Can I mount the Lenco SB-080BK on a wall? You can also mount the Lenco SB-080BK on a wall using the supplied mounting kit. So you don't have to buy any additional materials to mount this Lenco soundbar on a wall.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.96€ 158.96*

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)