• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Katana V2X, 2.1 Soundbar Black

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Creative Katana V2X, 2.1 Soundbar

  • Sound Blaster Katana V2X is supported by a smaller subwoofer that delivers an optimally designed audio system that minimizes its footprint without compromising audio quality.
  • Impressive RGB lighting
  • Pioneering design with three amplifiers improved by our acclaimed OG Sound BlasterX Katana sound bar!
  • Immersive Surround-Sound
  • Equipped with the Super X-Fi UltraDSP chip, you can enjoy our award-winning Super X-Fi headphone holography with every headphone simply by connecting it to the Sound Blaster Katana V2X
  • With Sound Blaster processing technologies and EQ settings, you can further customize audio performance via the Creative APP.
  • Incl. remote control
  • Compatible with the Creative and SXFI APP
  • Wireless connection via Bluetooth

Technical specifications

  • Sound bar 600 x 95 x 62 mm
  • Subwoofer 116 x 250 x 423 mm
Product type

Soundbar

Max. audio capacity

90 W

Frequency range

55 - 20 000 Hz

No. of USB ports

1 x

Interfaces (output)

USB type A

Interfaces (input)

USB C®

Bluetooth

Factory colour

Black

Width

700 mm

Height

200 mm

Depth

450 mm

Dim

(W x H x D) 700 x 200 x 450 mm

Weight

7300 g

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308082 Creative Katana V2X, 2.1 Soundbar Black

User & Safety Instructions

User & Safety Instructions 3308082 Creative Katana V2X, 2.1 Soundbar Black

Description

The Sound Blaster Katana V2X is the latest member of our high-performance gaming soundbars. It has a powerful sound and the best functions of its predecessors, but with a much more compact subwoofer, which is 40% smaller than the Katana V2. For anyone looking for a discreet subwoofer, the Sound Blaster Katana V2X is a good choice for rooms with limited space.

Listen to the details in quiet moments or action scenes that you'll be blown away! Experience a stunning spatial sound experience with our award-winning, triple-reinforced five-driver design, Super X-Fi® technology and 5.1 Virtual Surround for the ultimate gaming experience that you can enjoy in the comfort of your home. The connection is also seamless: USB audio, HDMI ARC, Bluetooth® 5.0 technology for wireless audio streaming, optical input, SXFI output and 3.5 mm AUX input for analog audio. The sound bar also has two built-in beamforming microphones if you want to join your team in a chat room on disc or even in your online meetings.

Whether you play now, watch movies or listen music - with the Sound Blaster Katana V2X you bring your entire entertainment system to life!

This text is machine translated.

Scope of delivery

  • Sound Blaster Katana V2X Soundbars
  • Subwoofer
  • AC adapter
  • AC cable
  • Optical cable (Toslink)
  • Optical cable (Toslink)
  • Infrared remote control (without batteries)
  • 2x wall mounting brackets
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)