• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Stage SE, 2.0 Soundbar Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative Stage SE, 2.0 Soundbar

  • Equipped with powerful full-range racetrack drivers
  • 48W peak power
  • Equipped with audio technology from Sound Blaster, in particular clear dialog and surround
  • Sound adjustment between warmer and brighter audio playback. Now you can adjust and adjust the sound neutrality on the Creative Stage SE with a push of a button!
  • Bluetooth 5.3
  • USB-C to USB-A cable included
  • Elegant black design
  • Built-in volume control on the side of the soundbar
  • Includes IR remote control
  • Multifunction key for switching on or off manually as well as switching between USB and Bluetooth mode

Technical specifications

Product type

Soundbar

Max. audio capacity

48 W

Frequency range

55 - 20 000 Hz

SPL

80 dB

No. of USB ports

1 x

Interfaces (output)

USB type A

Interfaces (input)

USB C®

Bluetooth

Factory colour

Black

Width

410 mm

Height

68 mm

Depth

108 mm

Dim

(W x H x D) 410 x 68 x 108 mm

Weight

1200 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3308080 Creative Stage SE, 2.0 Soundbar Black

User & Safety Instructions

User & Safety Instructions 3308080 Creative Stage SE, 2.0 Soundbar Black

Description

The Creative stage SE was developed for entertainment and games and is a powerful sound bar below the monitor for your computer and your game consoles. A stylish sound bar that delivers powerful acoustics with our specially tuned track drivers and Sound Blaster technology that further improves the sound quality and immersion in addition to its optics.

The Creative stage SE is supplied with power via a power supply and with a single USB-cable or wireless connected with Bluetooth 5.3 to your computer. Their small footprint also enables flexible placing below the monitor and is well suitable for smaller rooms. Moreover, the sound bar is easy to set up and control with the multi-functional button, which is conveniently located at the side of the sound bar so that you can easily reach it to switch it on or adjust the volume.

View the Creative Stage SE as your well-deserved step from your computer audio or your simple stereo speakers!

This text is machine translated.

Scope of delivery

  • Creative stage SE
  • USB-C to USB A cable
  • IR remote control without batteries
  • Power supply with interchangeable adapter plug (EU, UK)
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)