• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Music Man BT-X54 Soundbar, Portable speaker Black Bluetooth, USB

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Music Man BT-X54 Soundbar, Portable speaker

  • Bluetooth V5.1
  • Music playback is possible without BT
  • Playback of USB data carriers
  • 10W speaker

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

USB

Max. audio capacity

10 W

Frequency range

100Hz-20 kHz

Impedance

4 Ω

SPL

85 dB

No. of HDMI ouptuts

1 x

No. of USB ports

1 x

Interfaces (output)

Bluetooth

Factory colour

Black

Width

400 mm

Height

53 mm

Depth

70 mm

Dim

(W x H x D) 400 x 53 x 70 mm

Weight

672 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348302 Music Man BT-X54 Soundbar, Portable speaker Black Bluetooth, USB

Information

Information 2348302 Music Man BT-X54 Soundbar, Portable speaker Black Bluetooth, USB

Description

Mini soundbar with Bluetooth V5.1 Micro SD card, FM radio, USB and AUX-IN connection with Bluetooth-enabled audio devices, smartphones, tablets, etc. Music playback possible thanks to audio cable (3.5 mm) also via MP3 player, CD player or other devices without BT. Playback of USB data carriers up to 128GB 10WLautsprecher with passive bass membrane

This text is machine translated.

Features

  • Bluetooth V5.1
  • MicroSD card, FM radio, USB and AUX-IN
  • Coupling with bluetooth-enabled audio devices, smartphones, tablets, etc.
  • Music playback possible thanks to audio cable (3.5 mm) also via MP3 player, CD player or other devices without BT
  • Playback of USB data carriers up to 128 GB
  • 10W loudspeaker with passive bass membrane

Scope of delivery

  • Incl. of AUX cable
  • Charging cable

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.96€ 68.96*

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)