• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Sound Blaster GS5 Soundbar Black Bluetooth, USB, RGB lighting

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Creative Sound Blaster GS5 Soundbar

  • 30 W
  • 65 - 20000 Hz
  • Bluetooth 5.3 USB connection
  • Black

Technical specifications

  • Recommended use: House
  • Transmission: Wired & Wireless
  • USB-plug USB type-C
Product type

Soundbar

Soundbar features

Bluetooth

USB

RGB lighting

Max. audio capacity

30 W

Frequency range

65 - 20000 Hz

SPL

85 dB

No. of optical inputs

1 x

No. of USB ports

1 x

Interfaces (input)

Audio stereo (3.5 mm jack)

Toslink

USB C®

Bluetooth

Factory colour

Black

Width

510 mm

Height

82.6 mm

Depth

102 mm

Dim

(W x H x D) 510 x 82.6 x 102 mm

Weight

1.04 kg

Content

1 pc(s)

Bluetooth

5.3

Bluetooth

Yes

10 m

Audio power (max.)

30 W

USB connectivity

yes

Operating temperature (T-T)

0 - 40 °C

Speakers RMS power

60 W

Remote control included

yes

Quantity per pack

1 Stück(e)

Headphone outputs

1

Sensitivity

85 dB

AUX in

yes

Cord length

1.5 m

Frequency range

65 - 20000 Hz

Remotely operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521774 Creative Sound Blaster GS5 Soundbar Black Bluetooth, USB, RGB lighting

Description

Impress the crowd with the Sound Blaster GS5, a versatile soundbar that fits seamlessly into your TV or desktop monitor. The sound bar convinces with a rich and immersive sound, paired with an extended sound stage, which makes every moment captivating. It also has RGB lighting and versatile connectivity options, including an optical input, USB-C, AUX input, Bluetooth 5.3 and a headphone output.

This text is machine translated.

Scope of delivery

  • 1 x Sound Blaster GS5
  • 1 x USB-A to USB-C 1.5 m cable
  • 1 x remote control (without batteries)
  • 1 x power adapter 30W + power plug (depending on SKU)
  • 1 x quick-start brochure

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • 2x AAA battery, please order separately.

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)