• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE074D1R 360-degree laser Incl. laser receiver Range (max.): 457 m

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

360-degree laser

Features

Incl. laser receiver

Range (max.)

457 m

Accuracy (+/-)

3 mm

Laser category

2

Manufacturer's standards (no certificate)

Type

DCE074D1R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927532 DEWALT DCE074D1R 360-degree laser Incl. laser receiver Range (max.): 457 m

Description

Robust And Impact-Resistant thanks to specially rubberized plastic housing. Water and dust protected (protection class IP54). Range: 45m / 457M (with receiver). Leveling accuracy: +/-3mm@30m. Fully automatic horizontal and vertical self-leveling (plumb). Easy to use and extra long running times thanks to 18.0 Volt XR rechargeable battery. Manual tilt mode enables a tilt range of ±10 °.

This text is machine translated.

Scope of delivery

  • Incl. Battery (DCB 183)
  • System quick charger
  • Electronic receiver
  • Target plate
  • Laser goggles
  • Wall bracket
  • TSTAK Box VI

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)