• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCH133NT SDS-Plus-Cordless hammer drill combo 18 V Li-ion incl. case

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DEWALT DCH133NT SDS-Plus-Cordless hammer drill combo 18 V Li-ion incl. case

  • 18 V
  • Impact (max.) 2.6 J
  • Max. drill bit Ø (Concrete/metal/wood) 26/13/30 mm

Technical specifications

  • Max. Drilling power drill bits in masonry (mm) 50
  • Sound pressure level LPA: 84 dB(A)
  • Sound power level LWA 95 dB(A)
  • Optimum diameter range concrete (mm) 8 – 14.
Product type

Cordless hammer drill combo

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

0-1500

Blow count (max.)

5550 /min

Impact (max.)

2.6 J

Max. drill diameter

(Concrete/metal/wood) 26/13/30 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Roto stop

Weight

2.9 kg

Weight, information

incl. rechargeable battery

Length

400 cm

Width

100 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 100 mm x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927549 DEWALT DCH133NT SDS-Plus-Cordless hammer drill combo 18 V Li-ion incl. case

Description

Innovative, brushless motor technology - higher performance, more compact dimensions and longer life. Fast drilling progress through optimally coordinated electro-pneumatic hammer work. Very long service life due to fully synchronized gear. Electronic speed and hammer speed regulation. Twist and impact stop for performing light chiseling work in plaster/tiles or drilling with drill bits in soft masonry. Large-sized switch for easy setting of the operating mode. Rubberized handle and balanced design. Safety coupling for protection of user and machine. As standard in T STAK™-Box and as basic type (without batteries and charger) optimally suitable for already existing 18 Volt or 54 Volt XR FLEXVOLT-batteries.

This text is machine translated.

Scope of delivery

  • Additional handle
  • Depth stop
  • T STAK™-BOX
  • SDS-plus battery combination hammer

Hints

The weight is included in the battery. Please note that the rechargeable battery and charger are not included in the delivery and must be ordered separately in order to use the article as described.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)