• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMBBL800N-XJ DCMBBL800N Rechargeable battery Cordless blower w/o battery, w/o charger 54 V

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless blower

Features

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

54 V

Technology

Li-ion

Air speed

257 km/h

Weight

8.9 kg

Battery voltage

54 V

No. of power packs included

0

Air speed

257 km/h

Sound pressure level

87 dBa

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740753 DEWALT DCMBBL800N-XJ DCMBBL800N Rechargeable battery Cordless blower w/o battery, w/o charger 54 V

Description

Product strengths:|Axial fan with Hohem air flow rate and high air speed|54 V Brushless motor (BL51 x 26mm) with powerful and efficient performance for low maintenance times and demanding work|Cleaning of large surfaces and persistent deposits|Padded and adjustable shoulder straps with hip belt thus comfortable weight distribution|LED user interface with charging status display, Mode selection and on/off switch|Carry handle and stand for easy transport and storage|Dual battery connection with simultaneous use of both batteries, thus increasing Power and longer running time

This text is machine translated.

Scope of delivery

  • 2x 54volt battery-powered backpack fan
  • without battery and charger

Hints

Without battery and without charger

More interesting products

(*All information is plus legal VAT)