• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN930N-XJ DCN930N-XJ Cordless nail gun brushless, w/o battery, w/o charger

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • All 18 Volt XR or XR flex volt batteries of all Ah classes
  • Nail type: D-head nails wired or paper-bound
  • Nail length (mm) 50 - 90
  • Nail diameter (mm): 2.8 – 3.3
  • Magazine angle 33 °
  • Magazine capacity: 55 nails
  • Number of nails per battery charge (with 5 Ah battery): 528
  • Trigger safeguard: Single and contact release
  • Weight (without battery): 3.9 kg
  • Sound pressure level LPA dB(A): 87.0
  • Sound power level LWA dB(A): 98.0
  • K dB(A) 3.0
  • Vibration(m/s²): 3
  • K (m/s²): 1.5
Product type

Cordless nail gun

Features

brushless

w/o battery

w/o charger

Voltage

18 V

Max. nail length

90 mm

Width

300 mm

Weight

3000 g

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340468 DEWALT DCN930N-XJ DCN930N-XJ Cordless nail gun brushless, w/o battery, w/o charger

Description

Features

  • Brushless motor technology enables adequate power for an easy insertion of 90mm ring shaft nails up to 2.8 mm
  • Can be used with all 18 Volt Li-Ion XR or XR Flexvolt batteries
  • Easy and quick removal of jammed nails in the fire tunnel
  • Safety switch prevents unintended triggering
  • High shot sequence through reliable contact release
  • No high operating costs for gas cartridges due to battery operation
  • 20% faster than DCN692 for an even faster nail application in both single and contact triggering
  • Optimised nose for diagonal driving of the nails
  • Compact design, fits between 40 cm beam distance
  • Safe and convenient use thanks to rotating belt and wire hooks
  • Protective cap for protecting work surfaces
  • Extended magazine available as separate accessory (DZN930) for longer use before recharging
  • Tool-free depth setting with the help of adjusting wheels
  • Processes common, paper or wired 30° 34° D head nails
  • This text is machine translated.

Scope of delivery

  • Rotating belt/ladder hook
  • Cap
  • Fixed spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 726.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)