• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCR029-QW Workplace radio DAB+, FM Bluetooth, MP3, AUX, FM, DAB+, USB Powerbank function

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery and mains compact radio

  • Product strengths:DAB+ and FM Stereo radio for complete interference and noise-free reception of digital and analogue signals
  • With powerful loudspeakers including tweeters and woofers for perfect sound on construction sites and in the workshop
  • Power supply via mains connection (230 volts) or all XR 10.8 to 18 volts- as well as XR Flex volt batteries in all Ah-classes
  • Extremely robust casing with roll bar, cable storage and flexible antenna
  • 3.5 mm AUX input for playback and USB connection for charging external audio devices
  • Alternatively, it can be connected to a mobile phone or MP3 player via Bluetooth
  • Digital tuner with LCD display and station buttons
  • Clear and easy-to-read digital display with backlighting
  • Large-sized volume control and station keys for easy operation, even with extra large gloves
  • Ideal for use with existing XR batteries from 10.8 V to all Ah classes, this is a basic type (without rechargeable batteries)

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

Bluetooth

MP3

AUX

FM

DAB+

USB

Playback of

MP3

Features

Powerbank function

Dim

(W x H x D) 200 x 270 x 390 mm

Interfaces (output)

USB

Interfaces (input)

USB

Bluetooth

Power supply

Li-ion rechargeable battery (optional)

PSU (included)

Width

200 mm

Height

270 mm

Depth

390 mm

Weight

4450 g

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897431 DEWALT DCR029-QW Workplace radio DAB+, FM Bluetooth, MP3, AUX, FM, DAB+, USB Powerbank function

User & Safety Instructions

User & Safety Instructions 2897431 DEWALT DCR029-QW Workplace radio DAB+, FM Bluetooth, MP3, AUX, FM, DAB+, USB Powerbank function

Description

Dewalt DCR029-QW battery and mains compact radio

This text is machine translated.

Features

  • Technical data: Power supply: 230 V or battery (10.8 / 12 / 14.4 / 18 XR- as well as Flexvolt-batteries in all Ah-classes)
  • Radio frequencies: DAB+ and FM stereo
  • Weight (when using a 18 Volt / 2 or 5 Ah rechargeable battery) in kg: 4.0 or 4.2
  • Dimensions (W x D x H) in cm: 30 x 22 x 17

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)