• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCF620D2K-QW - Trockenbauwand Schraubenzieher DCF620D2K-QW Cordless screwdriver 18 V Li-ion

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable battery quick-screw set, 18V / 2.0Ah

  • 18 V/ Li-ion battery

Technical specifications

Product type

Cordless screwdriver

Voltage

18 V

Technology

Li-ion

No. of power packs included

1

Weight

5610 g

Width

150 mm

Height

50 mm

Dim

(W x H) 150 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014962 DEWALT DeWALT DCF620D2K-QW - Trockenbauwand Schraubenzieher DCF620D2K-QW Cordless screwdriver 18 V Li-ion

Description

Dewalt DCF77 6D2K-QW battery quick-build screw set, 18V / 2.0Ah

This text is machine translated.

Features

  • Technical data:Battery 18.0 Volt / 2.0 Ah
  • Output power 435 Watt
  • No-load speed 0 - 4,400 min-1
  • Max. Torque (h / w) 30 / 5 Nm
  • Tool holder: ¼" inner hexagon
  • Weight (incl. battery and magazine attachment): 1.9 kg
  • Sound pressure level LPA dB(A): 77.0
  • Sound power level LWA dB(A): 88.0
  • K dB(A):3.0
  • Vibration(m/s²): ?2.5
  • K (m/s²): 1.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)