
Highlights & Details
DEWALT DT20601-QZ HSS-G Metal twist drill bit 2 pieces 2.5 mm Total length 60 mm corrosion-protected Hex 2 pc(s)
- Optimised tip geometry with tip angle of 135°Core amplification and optimized spiral groove for higher durability and improved fracture stabilityGold Oxide Finishes protection against corrosionImpact-resistant drill bit suitable for use with impact screwdrivers and drill screwdriversWith a hexagonal shaft ¼" for a perfect stop of the drill and optimum power transmission for clean and round holes
- This text is machine translated.
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
2.5 mm
- Tip angle
135°
- Content
2 pc(s)
- Material
HSS-G
- Material properties
corrosion-protected
- Material suitability
Metal
- Tool holder
Hex
- Total length
60 mm
- Drill features
Spiral groove
Documents & Downloads
Datasheet
Datasheet 2729989 DEWALT DT20601-QZ HSS-G Metal twist drill bit 2 pieces 2.5 mm Total length 60 mm corrosion-protected Hex 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2729989 DEWALT DT20601-QZ HSS-G Metal twist drill bit 2 pieces 2.5 mm Total length 60 mm corrosion-protected Hex 2 pc(s)
Description
Scope of delivery
- 2x 2.5mm HSS-G metal drill
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































