
Highlights & Details
Metal drill HSS-G, 4 mm, hexagonal
- Product strengths: Optimized top geometry with point angle of 135° for a precise drilling without process, better progress of work
- Core amplification and optimized spiral groove for higher durability and improved fracture stability
- Gold Oxide Finishes protection against corrosion
- Impact-resistant drill bit suitable for use with impact screwdrivers and drill screwdrivers
- With a hexagonal shaft ¼" for a perfect stop of the drill and optimum power transmission for clean and round holes
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
4 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
corrosion-protected
- Material suitability
Metal
- Tool holder
Hex
- Total length
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2729992 DEWALT DT20604-QZ DT20604-QZ HSS-G Metal twist drill bit 1-piece 4 mm Total length 80 mm corrosion-protected Hex 1 pc(s)
Datasheet 2729992 DEWALT DT20604-QZ DT20604-QZ HSS-G Metal twist drill bit 1-piece 4 mm Total length 80 mm corrosion-protected Hex 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2729992 DEWALT DT20604-QZ DT20604-QZ HSS-G Metal twist drill bit 1-piece 4 mm Total length 80 mm corrosion-protected Hex 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1x 4mm HSS-G metal drill
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































