• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20633-QZ DT20633-QZ Centre drill bit 6.4 mm 1 pc(s)

Product type
Centre drill bit
Drill hole Ø
6.4 mm
Working length
87 mm
Tool holder
Hex shank
Shank Ø
6.4 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

6.4 mm

Working length

87 mm

Total length

87 mm

Length

87 mm

Tool holder

Hex shank

Shank Ø

6.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401909 DEWALT DT20633-QZ DT20633-QZ Centre drill bit 6.4 mm 1 pc(s)

Description

New tip design similar to a step drill - minimizes breaking of the drill (up to 50% less than the previous drill)
Quick and clean insertion in the material
Pre-drilling is not necessary - continuous drilling without leaving the system
Centering drill with special slot, which enables changing in combination with the Rapid LOAD® holder without the need for tools
It is also compatible with conventional standard holders with 1/4" shank
Center drill bits for various applications/materials - for fast work without leaving jutting and without scoring

This text is machine translated.

Scope of delivery

  • 1 multi-purpose center drill bits for keyhole saw holder, 6.4x87mm, suitable for wood and medium-strength metal

More interesting products

(*All information is plus legal VAT)