
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Metal drill HSS-G 9x125x81mm
- Product thicknesses: Made of high-performance quick-cut steel (HSS) according to DIN 338
- Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
- Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
- Diameter tolerance h8
- From the fully ground, right-handed spiral grooves, type N, 118° tip angle, cone sheath grinding
- Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
- Made of high-performance quick cut steel (HSS) according to DIN 338
- Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
- Diameter tolerance h8
- Metalically blank surface, dry preservation
- Metalically blank surface, dry preservation
- Made of the fully ground, right-hand side spiral groove type N, 118° tip angle, tapered edge
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
9 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tool holder
Cylinder shank
- Shank Ø
12.7 mm
- Working length
81 mm
- Total length
125 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896916 DEWALT DT5221-QZ DT5221-QZ HSS-G Metal twist drill bit 9 mm Total length 125 mm polished DIN 338 Cylinder shank 1 pc(s)
Description
Dewalt DT5221-QZ metal drill HSS-G 9x125x81mm
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































