
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
DEWALT DT5226-QZ HSS Metal twist drill bit 12 mm Total length 151 mm DIN 338 1 pc(s)
- Product thicknesses: Drill diameters over 13 mm with a shaft rotated to 12.7 mm
- Made of high-performance quick cut steel (HSS) according to DIN 338
- From the fully ground, right-handed spiral grooves, type N, 118° tip angle, cone sheath grinding
- Metalically blank surface, dry preservation
- Diameter tolerance h8
- Metalically blank surface, dry preservation
- Made of high-performance quick cut steel (HSS) according to DIN 338
- Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
- Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
- Made of the fully ground, right-hand side spiral groove type N, 118° tip angle, tapered edge
- Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
- Diameter tolerance h8
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
12 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Metal
- Shank Ø
12.7 mm
- Working length
101 mm
- Total length
151 mm
- Drill features
Spiral groove
- Drill hole diameter
12 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896919 DEWALT DT5226-QZ HSS Metal twist drill bit 12 mm Total length 151 mm DIN 338 1 pc(s)
Description
Dewalt DT5226-QZ metal drill HSS-G 12x151x101mm
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































