• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT90355-QZ Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 51 mm, 57 mm 11 pc(s)

1/2
Product type
Hole saw set
Drill hole Ø
19 mm
22 mm
29 mm
38 mm
44 mm
51 mm
57 mm
Material
Bimetallic
Material suitability
Wood
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 pc(s))
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole saw set BIM Sanitary, 11-piece

  • Product strengths: Hole saws set Bi-Metal Extreme, sanitary set in the carrying case 11-piece.
  • Bi-metal hole saws
  • Up to 50% longer life and up to 2x higher durability in comparison with previous Dewalt extreme bi-metal hole saws
  • Higher life - more efficient and fast chip removal using the new, patented tooth geometry
  • High performance in various materials - blades made from HSS steel for fast and efficient sawing progress in wood, metal, plastic
  • Fast sawing in wood - new, aggressive tooth design allows for higher chip removal with constantly clean cutting aspect
  • Suitable for high material thicknesses – design permits efficient cutting of higher thicknesses and multi-layered materials
  • Quick and easy removal of the drill core - large, continuous recess offers numerous lever points and permits the fast and easy removal of the drill core
  • Delivery: Hole saws 19 mm, 22 mm, 29 mm, 38 mm, 44mm, 51 mm, 57 mm, adapter for keyhole saws (2 pieces), center drill for keyhole saws (2 pieces)

Technical specifications

Product type

Hole saw set

Drill hole Ø

19 mm

22 mm

29 mm

38 mm

44 mm

51 mm

57 mm

Material

Bimetallic

Material suitability

Wood

Documents & Downloads

Datasheet

Datasheet 2897134 DEWALT DT90355-QZ Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 51 mm, 57 mm 11 pc(s)

User & Safety Instructions

User & Safety Instructions 2897134 DEWALT DT90355-QZ Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 51 mm, 57 mm 11 pc(s)

Description

Dewalt DT90355-QZ keyhole saw set BIM Sanitäer, 11 pc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)