• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT0-20547 DWHT0-20547 Hack saw

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-in-1 multi-purpose saw for various applications including 24 TPI 300mm saw blade

  • 1 saw, 5 functions – high saw blade tension, 45° position, jigsaw, for limited rooms, low profile saw
  • Aluminium frame – High durability and long durability
  • Practical saw blade storage – for safe and comfortable storage of additional saw blades
  • Tool-free blade/voltage change – For fast blade change and simple adjustment of blade tension
  • 150KG saw blade tension – for the toughest applications
  • Ergonomically shaped handles made of bi-material – for firm grip and safe working even with damp hands
  • Additional handle – For simple exercise of additional power and further use as a jig saw
  • Works with the following types of saw blades: 300mm/12” blades (high voltage, 45°, low profile), jigsaws blade, 150mm/6” blades (short saw, for working in limited spaces)
  • This text is machine translated.

Technical specifications

Product type

Hack saw

Saw blade length

300 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221766 DEWALT DWHT0-20547 DWHT0-20547 Hack saw

Description

Scope of delivery

  • 1 x 5-in-1 multi-purpose saw for versatile applications including 24 TPI 300mm saw blade

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)