• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT0-43003 DWHT0-43003 Spirit level 25 cm 0.5 mm/m

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torpedo hollow-profile spirit-level 25cm rotatable spirit level

  • Robust block spirit levels – Maintains leveling accuracy even under difficult working conditions for maximum life with permanent accuracy (0.5mm/m)
  • Medium-sized level – for improved readability
  • ABS bubble level casing – For high fall protection and permanent measuring accuracy
  • Rotating bubble level – For variable angle measurements
  • Impact resistant end caps – ABS plastic core with TPR rubber molded for increased drop protection and durability
  • Milled bottom – For a uniform surface and thus higher accuracy and precision work
  • Hollow-profile casing made of extruded aluminum – for long durability and torsion resistance
  • Grip holes at both ends – for convenient transport, storage and easy handling
  • This text is machine translated.

Technical specifications

Product type

Spirit level

Length

25 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Type

DWHT0-43003

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221768 DEWALT DWHT0-43003 DWHT0-43003 Spirit level 25 cm 0.5 mm/m

Description

Scope of delivery

  • 1 x Torpedo hollow-profile spirit-level 25cm rotating spirit-level

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)