• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWS777 Panel saw 1800 W

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel saw 216 mm, 1800 Watt

  • 1800 W
  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

  • Mitre settings (left/right): 50°/50°
  • Tilt Adjustment (left): 48°
  • Saw Blade dimensions: 216 x 30 mm.
Product type

Panel saw

1800 W

Weight

14.0 kg

Content

1 pc(s)

Factory colour

Yellow

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927640 DEWALT DWS777 Panel saw 1800 W

Description

Very compact and light panel saw with powerful 1800 watt motor. Movable left-hand workpiece stop enables both reliable processing of small work pieces, as well as problem-free inclination cuts. More exact work, thanks to the XPS-cutting line display. Improved extraction, AirLock-compatible. Simple processing large work pieces with highest precision through inner trombone excerpt with SKF sliding and ball bearings. Plan-milled base plate and stop made of high-quality die-cast aluminum. The Housing recessed spindle lock. Easy to transport through secure locking function of the drawer and of the saw head.

This text is machine translated.

Scope of delivery

  • Panel saw
  • 24 tooth carbide saw blade
  • Workpiece clamp
  • Replaceable Tear protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 523.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)