• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT99569-QZ Circular saw blade 216 x 30 x 2.16 mm Number of cogs: 36 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade static. 216/30mm 36WZ/FZ

  • Product strengths:XR EXTREME RUNTIME battery-operated panel circular saw blade 216x30x 2.16 36 WZ 7°
  • Up to 2x longer battery life per battery charge
  • No compromises when it comes to performance
  • For wood with nails (Nail Tough)
  • Thin Kerf (particularly dark cut - less dust, less load on the saw) and unique tooth shape (alternating tooth & flat tooth geometry)
  • High-quality carbide
  • Expansion slots
  • Anti-vibration and noise damping lines
  • Optimal tuning to the XR FLEXVOLT DCS777 and thus efficient use of the maximum battery power
  • Performance comparison 53% more cuts per battery charge (material of jaw 50mm x 250mm & comparison DT99568 (43m) vs. DT1952 (28m))

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

2.16 mm

Circular saw blade size

216 x 30 x 2.16 mm

Material

Carbide metal

Material suitability

Wood and nails

Number of cogs

36

Tooth form

ATB (hollowed)

Rotational speed (max.)

7000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897241 DEWALT DT99569-QZ Circular saw blade 216 x 30 x 2.16 mm Number of cogs: 36 1 pc(s)

Description

Dewalt DT99569-QZ circular saw blade static. 216/30mm 36WZ/FZ

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)