• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT1961-QZ DT1961-QZ Circular saw blade 315 x 30 mm Number of cogs: 24 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

315 mm

Bore Ø

30 mm

Circular saw blade size

315 x 30 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

24

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896649 DEWALT DT1961-QZ DT1961-QZ Circular saw blade 315 x 30 mm Number of cogs: 24 1 pc(s)

Description

Dewalt DT1961-QZ circular saw blade Stat. 315/30mm 24 tools

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)