• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4305-QZ Circular saw blade 350 x 30 mm Number of cogs: 36 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade static. 350/30mm 36FZ

  • Product strengths: For the series of the series EXTREME Dewalt®, higher-hardness grades are used, thus guaranteeing the highest cutting quality with the maximum vertical spacing.
  • Laser-cut damping slots in the blade body for effective noise minimization and highest cut quality
  • Corrosion-resistant Carbide material for longer durability for toughest applications
  • Specially developed for use with radio alarm saws for sawing wood, MDF and plywood
  • The blade body has expansion slots that protect against overheating and blade distortion
  • Extra large and hard HM-teeth remain sharp for longer and can be reground up to 20 times
  • The saw blades have either special shaped snake-shaped laser line elements, which prevent the spread of vibrations an effective vibration and noise insulation. Or they have corrosion-resistant teeth that, equipped with special chrome components, effectively prevent corrosive wear due to resin and adhesive components in the cutting material.
  • Extra large HM-teeth of finest grain quality (can be sharpened by up to 20 times)
  • Extra large carbide alloy for longer service life

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

350 mm

Bore Ø

30 mm

Circular saw blade size

350 x 30 mm

Material

Carbide metal

Material suitability

Plywood

Number of cogs

36

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896791 DEWALT DT4305-QZ Circular saw blade 350 x 30 mm Number of cogs: 36 1 pc(s)

Description

Dewalt DT4305-QZ circular saw blade static. 350/30mm 36FZ

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)