• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST1-71196 DWST1-71196 Trolley Black, Silver

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trolley

Factory colour

Black

Silver

Width

490 mm

Height

700 mm

Length

285 mm

Inside width

51 mm

Inside height

31.5 cm

Dim

(L x W x H) 285 x 490 x 700 mm

Weight

0.000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927645 DEWALT DWST1-71196 DWST1-71196 Trolley Black, Silver

Description

Leichtgaengiger fold, aluminum trolley. Flexible even on stairs and bumps. Safety belt for fixing. Wheels can be locked. 100 kg charging capacity.

This text is machine translated.

Scope of delivery

  • 1 trolley

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96€ 251.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)