• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST1-71229 DWST1-71229 Trolley Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Trolley

Max. load capacity

100 kg

Factory colour

Black

Width

486 mm

Height

181 mm

Length

400 cm

Depth

436 mm

Dim

(L x W x H) 400 cm x 486 mm x 181 mm

Weight

0.000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927646 DEWALT DWST1-71229 DWST1-71229 Trolley Black

Description

Compact and lightweight design for easy stowing away even when not in use. Clip connection system. Cart fits under each TSTAK-Box. Can hold up to 100 kg

This text is machine translated.

Scope of delivery

  • 1 trolleys (cart)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.96€ 117.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)