• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Rechargeable battery Cordless chainsaw w/o battery

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated chainsaw, 50cm, 54V, baseline.

  • Product strengths:The Dewalt 54 VOLT XR FLEXVOLT machine range offers performance for the most difficult applications - without cables!
  • Innovative, brushless motor technology - higher power, more compact dimensions and longer life
  • High performance like comparable petrol devices (corresponding to 4.0 HP and >50cm3) - with less noise and without exhaust gases
  • 50cm sword and OREGON® saw chain
  • Metallic stopper collar
  • Chain brake - the chain stops immediately not only when the hand guard is activated, but also when the accelerator switch is no longer pressed
  • New automatic chain lubrication system - reduces maintenance work, reduces oil consumption
  • Lateral chain tension with tool - safe and simple
  • Tool-free oil tank lid and semi-transparent oil tank for a simple and quick check of the oil level
  • Rubberised hand grip and ergonomic design with device center of gravity
  • As a basic version (without batteries and charger), it is optimally suitable for existing 54 Volt XR FLEXVOLT batteries

Technical specifications

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Battery voltage

54 V

Features

w/o battery

Weight

0

Weight, information

without rechargeable battery

Oil tank volume

115 ml

Chain speed

13.5 m/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015000 DEWALT Rechargeable battery Cordless chainsaw w/o battery

User & Safety Instructions

User & Safety Instructions 3015000 DEWALT Rechargeable battery Cordless chainsaw w/o battery

Description

Dewalt DCMCS575N-XJ cordless chainsaw, 50cm, 54V, Baseline

This text is machine translated.

Features

  • Technical data:Battery technology: 54 Volt XR FLEXVOLT Li-Ion
  • Battery compatibility: 54 Volt XR FLEXVOLT batteries of every Ah class
  • Power (with 162 Wh battery): 3 KW / 4.0 HP
  • Sword length (cm): 50
  • Max. Cutting length (cm): 45
  • Chain speed (m/s): 13.5
  • Chain type: Half chisel
  • Chain pitch (inch): 3/8
  • Driver thickness (mm): 1.3
  • Number of drivers: 68
  • Oil tank (ml): 115
  • Weight (when using 162 Wh batteries): 6.7 kg
  • Sound pressure level LPA (dB(A)): 83.0
  • Sound power level LWA (dB(A)): 100.0
  • Uncertainty factor (dB(A)): 2.0
  • Triaxial vibration (m/s²): 4.1
  • Uncertainty factor K (m/s²): 1.5

Scope of delivery

  • Without rechargeable battery and without charger
  • 1 piece DCMCS575N-XJ cordless chainsaw
  • 1 pieces chain protection case
  • 1 pieces OREGON® Saw chain 50 cm
  • 1 pieces of sword 50 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 696.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)