Light grid
203163
PPE
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
PNP
200 mA
24
50 mm
1150 mm
24 mm
1360 mm
1 pc(s)
IP54
1360 mm
12 mm
1150 mm
(L x W x H) 1360 x 12 x 1150 mm
-10 °C
+45 °C
not relevant
Datasheet 3816892 di-soric Light grid Range (max.) 4000 mm Protective field height 1150 mm No. of rays: 24
User & Safety Instructions 3816892 di-soric Light grid Range (max.) 4000 mm Protective field height 1150 mm No. of rays: 24