• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 1550 mm No. of rays: 32

Product type
Light grid
Length
1760 mm
Height
1550 mm
Type
205921
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

205921

Contact type

1 maker

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Outputs

PNP

Output current

200 mA

Rays

32

Beam spacing

50 mm

Protective field height

1550 mm

Alu rail height

12 mm

Total height

1760 mm

Content

1 pc(s)

IP54

Length

1760 mm

Width

24 mm

Height

1550 mm

Dim

(L x W x H) 1760 x 24 x 1550 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816987 di-soric Light grid Range (max.) 4000 mm Protective field height 1550 mm No. of rays: 32

User & Safety Instructions

User & Safety Instructions 3816987 di-soric Light grid Range (max.) 4000 mm Protective field height 1550 mm No. of rays: 32

Description

Light grid Evaluation: Diagonal Beam spacing: 50 mm Beam number: 32 Monitoring height: 1550 mm Profile length: 1760 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.