• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 1575 mm No. of rays: 64

Product type
Light grid
Height
1575 mm
Type
206422
Connector
Cable
Cable length
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

206422

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Output current

200 mA

Rays

64

Beam spacing

25 mm

Protective field height

1575 mm

Total height

1760 mm

Content

1 pc(s)

IP54

Height

1575 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817032 di-soric Light grid Range (max.) 4000 mm Protective field height 1575 mm No. of rays: 64

User & Safety Instructions

User & Safety Instructions 3817032 di-soric Light grid Range (max.) 4000 mm Protective field height 1575 mm No. of rays: 64

Description

Grid evaluation: Horizontal beam distance: 25 mm Beam number: 64 Monitoring height: 1575 mm Profile length: 1760 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NO Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.