Light grid
207313
PPE
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
PNP
200 mA
48
25 mm
1175 mm
24 mm
1175 mm
1 pc(s)
IP54
1360 mm
1175 mm
-10 °C
+45 °C
not relevant
Datasheet 3817089 di-soric Light grid Range (max.) 4000 mm Protective field height 1175 mm No. of rays: 48
User & Safety Instructions 3817089 di-soric Light grid Range (max.) 4000 mm Protective field height 1175 mm No. of rays: 48