• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 1150 mm No. of rays: 24

Product type
Light grid
Length
1360 mm
Height
1150 mm
Type
207322
Range of uses
PPE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

207322

Range of uses

PPE

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Output current

200 mA

Rays

24

Beam spacing

50 mm

Protective field height

1150 mm

Total height

1360 mm

Content

1 pc(s)

IP54

Length

1360 mm

Height

1150 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817137 di-soric Light grid Range (max.) 4000 mm Protective field height 1150 mm No. of rays: 24

User & Safety Instructions

User & Safety Instructions 3817137 di-soric Light grid Range (max.) 4000 mm Protective field height 1150 mm No. of rays: 24

Description

Light grid Evaluation: Diagonal Beam spacing: 50 mm Beam number: 24 Monitoring height: 1150 mm Profile length: 1360 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NO Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.