Light grid
205578
PPE
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
PNP
200 mA
32
50 mm
1550 mm
24 mm
1760 mm
1 pc(s)
IP54
1760 mm
12 mm
1550 mm
(L x W x H) 1760 x 12 x 1550 mm
-10 °C
+45 °C
not relevant
Datasheet 3816962 di-soric Light grid Range (max.) 4000 mm Protective field height 1550 mm No. of rays: 32
User & Safety Instructions 3816962 di-soric Light grid Range (max.) 4000 mm Protective field height 1550 mm No. of rays: 32