Light grid
208249
PPE
Cable
4 m
LED IR
880 nm
250 mm
6000 mm
104
10 mm
1030 mm
12 mm
1030 mm
1 pc(s)
IP54
1090 mm
24 mm
1030 mm
(L x W x H) 1090 x 24 x 1030 mm
-20 °C
+40 °C
not relevant
Datasheet 3817185 di-soric Light grid Range (max.) 6000 mm Protective field height 1030 mm No. of rays: 104
User & Safety Instructions 3817185 di-soric Light grid Range (max.) 6000 mm Protective field height 1030 mm No. of rays: 104