• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 6000 mm Protective field height 1110 mm No. of rays: 112

Product type
Light grid
Type
209208
Connector
Cable
Cable length
4 m
Transmitter type
LED IR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

209208

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

250 mm

Range (max.)

6000 mm

Rays

112

Beam spacing

10 mm

Protective field height

1110 mm

Alu rail height

1170 mm

Content

1 pc(s)

IP54

Min. temperature

-20 °C

Max. temperature

+40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817176 di-soric Light grid Range (max.) 6000 mm Protective field height 1110 mm No. of rays: 112

User & Safety Instructions

User & Safety Instructions 3817176 di-soric Light grid Range (max.) 6000 mm Protective field height 1110 mm No. of rays: 112

Description

Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 10 mm Beam number: 112 monitoring height: 1110 mm Profile length: 1170 mm Profile length: 12 x 24 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.

This text is machine translated.