• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 6000 mm Protective field height 1150 mm No. of rays: 24

Product type
Light grid
Length
1240 mm
Height
1150 mm
Type
207239
Range of uses
PPE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

207239

Range of uses

PPE

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

250 mm

Range (max.)

6000 mm

Rays

24

Beam spacing

50 mm

Protective field height

1150 mm

Total height

1150 mm

Content

1 pc(s)

IP54

Length

1240 mm

Height

1150 mm

Min. temperature

-20 °C

Max. temperature

+40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817088 di-soric Light grid Range (max.) 6000 mm Protective field height 1150 mm No. of rays: 24

User & Safety Instructions

User & Safety Instructions 3817088 di-soric Light grid Range (max.) 6000 mm Protective field height 1150 mm No. of rays: 24

Description

Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 50 mm Beam number: 24 monitoring height: 1150 mm Profile length: 1240 mm Profile length: 12 x 24 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.

This text is machine translated.