• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 6000 mm Protective field height 1175 mm No. of rays: 48

Product type
Light grid
Length
1240 mm
Height
24 mm
Type
206871
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

206871

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

250 mm

Range (max.)

6000 mm

Rays

48

Beam spacing

25 mm

Protective field height

1175 mm

Alu rail height

24 mm

Total height

1175 mm

Content

1 pc(s)

IP54

Length

1240 mm

Width

12 mm

Height

24 mm

Dim

(L x W x H) 1240 x 12 x 24 mm

Min. temperature

-20 °C

Max. temperature

+40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817117 di-soric Light grid Range (max.) 6000 mm Protective field height 1175 mm No. of rays: 48

User & Safety Instructions

User & Safety Instructions 3817117 di-soric Light grid Range (max.) 6000 mm Protective field height 1175 mm No. of rays: 48

Description

Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 25 mm Beam number: 48 monitoring height: 1175 mm Profile length: 1240 mm Profile length: 12 x 24 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.

This text is machine translated.