• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DigiPatch PVC 2 x 0,14qmm, extremely flexible 990201400 Kabeltronik

Image similar
Product type
Bus cable
Cable type
UNITRONIC® AUDIO AES/EBU
No. of leads
2 x
Cross section (each core)
0.14 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

274 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Capacity: 1 MHz: approx. 67 pF/m
  • Testing voltage: 250V c/c; 1000V c/s
  • Characteristic impedance: 1,0 MHz: 110 Ohm +/-10%
  • Temperature range: static: -25°C to +70°C dynamic:  -5°C to +70°C
  • Bending radius: min. 10 x O.D.
Product type

Bus cable

Cable type

UNITRONIC® AUDIO AES/EBU

No. of leads

2 x

Cross section (each core)

0.14 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.14 mm²

Cross section

2 x 0.14 mm² + 2 x 0.14 mm²

Cable features

Shielded

highly flexible

Outside Ø

3.5

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

990201400-1

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

37 x 0.07 mm

Core layout

37 x 0.07 mm

Wave impedance

110 Ω

Type

990201400

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 323831 DigiPatch PVC 2 x 0,14qmm, extremely flexible 990201400 Kabeltronik

User & Safety Instructions

User & Safety Instructions 323831 DigiPatch PVC 2 x 0,14qmm, extremely flexible 990201400 Kabeltronik

Description

Conductor: finest, bare stranded copper wire · Structure of conductor: 37x0,07mm · Core insulation: PE · Shield: bare copper spiral screen · Jacket: PVC, black, matt

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.08*

More interesting products

(*All information is plus legal VAT)