• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70258-1 USB hub 7 ports USB type A USB 3.0 5 GBit/s meets industrial requirements, Steel casing, + LED indica

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 HUB, 7-port, industrial, metal incl. PSU 15 kV ESD, table, wall, DIN rail mounting

  • Additional 7x USB-A 3.0 ports with up to 5 Gbit/s.
  • The robust metal housing and various attachments enable a flexible mounting at support rails or different surfaces
  • 15kV ESD protection: The USB hub is protected against electrostatic discharge, WAS makes it particularly suitable for use in industrial environments
  • Thanks to the SuperSpeed USB 3.0 standard, fast data transfer rates of up to 5 Gbps are possible - USB 2.0 & USB 1.1 are also supported by downward compatibility
  • With the integrated DC connection, it is possible to power the USB Hub additionally via an external mains unit
  • Compatible with many operating systems e.g. MacOS, Windows and Google Chrome OS

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

7 ports

Interfaces (output)

USB type A

No. of outputs

7 x

Cable length

2 m

Power supply (LOV)

mains-powered

via DC in

Used at

External

Distributor/switch features

meets industrial requirements

Steel casing

+ LED indicator lights

suitable for indoor and outdoor use

PC-controlled

wall mount option

Factory colour

Black

Width

139 mm

Height

69 mm

Depth

25 mm

Weight

304 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350650 Digitus DA-70258-1 USB hub 7 ports USB type A USB 3.0 5 GBit/s meets industrial requirements, Steel casing, + LED indica

Description

The Digitus® Industrial USB 3.0 Hub is suitable for industrial applications due to its metal housing Ideal. It can be mounted on the wall or on a carrier rail and is connected to computer, notebook or server with the provided USB 3.0 cable. It supports USB 3.0 superspeed with a data transfer rate of up to 5 Gbit/s, at the same time, the hub is backward-compatible with USB 2.0 and USB 1.1. The hub can be supplied with power via a two-wire terminal strip connection (+9V to 24V). Optionally an external power supply can be connected to the DC-jack.


This text is machine translated.

Features

  • USB 3.0 metal hub with seven downstream ports
  • Automatic detection of the input polarity at the current terminal strip
  • ESD protection up to 15 kV for all ports
  • Including removable wall mounting kit and DIN-rail kit
  • Compact industrial design with metal housing
  • Colour, black

Scope of delivery

  • 1 x USB Hub
  • 1 x cable USB A plug to USB B plug, length approx. 2 m
  • 2 x wall mounting plates, with screw set
  • 1 x DIN rail mounting 25 mm
  • 1 x 3 pin terminal block
  • 1x power supply 12V/3A
  • User manual

Hints

Battery Charging Specification BC1.2 (SDP), maximum 31.5 W (6.3 A @ 5 V)
Power supply: +9 V to +24 V DC via terminal Block or DC jack (dimensions: (AD) 5.50mm x (ID) 2.0mm (L) x 10mm)

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)