
Highlights & Details
Digitus laptop/tablet stand made of steel with 5 setting positions
- For notebooks from 25.4 cm (10") to 38.1 cm (15")Foldable and space-saving stowableAdjustable in 5 different angle levelsOptimum ventilation through the open frame constructionLoad capacity up to 5 kg
Technical specifications
- Height: 20.7 to 26.7 cm
- Load capacity up to 5 kg
- Colour: Black
- Material: Metallic
- Dimensions 25.5 x 25.5 x 3.5 cm
- Weight: 0.62 kg
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
Tiltable
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Compatible with
MacBook
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Pro 15"
MacBook Air 13" (2018)
- Volume
0
- Material
Metal
- Weight
620 g
- Width
255 mm
- Height
38 mm
- Factory colour
Black
- Cooling
Passive
- Dim
(L x W x H) 255 x 255 x 38 mm
- Length
255 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143946 Digitus DA-90368 Laptop stand Height-adjustable, Tiltable
Description
The mobile notebook stand from DIGITUS® requires little space thanks to its slim design and on your home desk. Create an ergonomically perfect workplace for your notebook in just a few steps. The angle of the stand is comfortably adjustable in 5 steps and can thus be adjusted to any type of notebook or table height. Protect your devices with the open frame construction, which always provides optimal ventilation. Approved for notebooks up to 5 kg.
This text is machine translated.
Features
- For notebooks from 10" to 15" size
- Angle of support adjustable in 5 levels
- Optimum ventilation through the open frame construction
Scope of delivery
- Monitor stands
- Quick guide































