
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
DisplayPort Connection Cable
- Ideal for CAD/CAM, GIS, 3D modeling, real time simulation, and more.
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
Full HD 1080p @ 120 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 993486 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black AK-340100-010-S DisplayPort cable
Conformity certificate
Conformity certificate 993486 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black AK-340100-010-S DisplayPort cable
Description
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
· Support 4K/2K with 60Hz
· Supported Video format: 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 3DSupported Audio format:DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD
· Max. supported Video Resolution: 4096 x 2160p; 1920 x 1080p
· Support 4K/2K with 60Hz
· Supported Video format: 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 3DSupported Audio format:DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD
· Max. supported Video Resolution: 4096 x 2160p; 1920 x 1080p
Features
- Hood: cast
- AWG: 28
- Material: CU wires
- Contact surface: nickel-plated
- Locking: Snap-on mounting
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.96€ 69.96*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- Thunderbolt
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































