• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black AK-340100-050-S 4K UHD DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 12.99
-50 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Connection Cable

  • Ideal for CAD/CAM, GIS, 3D modeling, real time simulation, and more.
  • Supported Video format: 1080p @24 Hz, 1080p @30 or 60Hz; 3D Supported Audio format: DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

3840 x 2160 Pixel

Transfer rate (max.)

10.8 GBit/s

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993519 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black AK-340100-050-S 4K UHD DisplayPort cable

Description

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

· Support 1080p with 30Hz
· Max. supported Video Resolution: 1920 x 1080 p

Features

  • Hood: cast
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.46€ 70.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)