• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black AK-340103-010-S double shielding DisplayPort c

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Connection Cable

  • Ideal for CAD/CAM, GIS, 3D modeling, real time simulation, and more.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Video resolution

2560 x 1600 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

double shielding

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678227 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black AK-340103-010-S double shielding DisplayPort c

Description

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

· Full HD resolution up to 1080p

Features

  • Display port standard: DisplayPort 1.1a
  • Hood: cast
  • Shielding: double shielded
  • AWG: 32
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.76€ 68.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)