• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93631-10 RJ45 module Network receptacle CAT 6A 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 6A field plug, STP with dust-protection cap, anti-kink device - 10 PCs.

  • 360° contact of the cable shield for improved EMC protection
  • Can be assembled in 60 seconds without special tools
  • Operating temperature: -40 °C to + +80 °C.
  • Wire cross-sections AWG 27/7–22/7, AWG 24/1–22/1
  • Robust zinc die-cast housing

Technical specifications

  • Wire diameter 0.85–1.6 mm
  • Cable outside diameter 5.0 - 9.0 mm
  • Dimensions (W x H x D) 12.5 x 13.0 x 45.0 mm
  • Weight: 78 g
  • Current capacity at 50 °C 1 A
  • 10 items
Compatible with

Network receptacle

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409880 Digitus DN-93631-10 RJ45 module Network receptacle CAT 6A 10 pc(s)

Description

The Digitus® CAT 6A connector for field mounting is a modern and high-quality RJ45 connector, which is not only distinguished by its extremely simple application, but also provides the field-ready assembly with reliable and time-saving support for every application. The fast installation in just 60 seconds without the special tools, as well as the enormous flexibility, makes it the perfect choice at all application places. It is suitable for all networks, from voice to 10 Gigabit Ethernet. Satisfied customers through fast and cost-saving installation, repair and maintenance are the logical consequence of this innovative RJ45 connector. Why is it complicated, if it's easy? See for yourself.

This text is machine translated.

Features

  • Pre-assembled protective cap
  • Optimised for field use, even under difficult conditions
  • Secure transmission even in case of external interferences
  • Ideal for repair and extension of networks
  • PoE+ according to IEEE 802.3at: Suitable for Power over Ethernet+
  • Gigabit Ethernet according to IEEE 802.3
  • 10 Gigabit Ethernet according to IEEE 802.3an: Suitable for 10 Gigabit Ethernet

What kind of Keystone & E-DAT Modules are you looking for?