• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93708-4 RJ45 module mount Keystone Unequipped 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digitus consolidation point box, 4 ports Keystone module with intelligent cable manager

  • Robust steel casing with folding lid and screwed cable tidy part
  • Suitable for installation of 4 RJ45 Keystone modules
  • The patch cable accessible part can be folded and opened with the help of quick release tool free

Technical specifications

Compatible with

Keystone

Product type

RJ45 module mount

Unequipped

Tool-free installation

Yes

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385606 Digitus DN-93708-4 RJ45 module mount Keystone Unequipped 1 pc(s)

Description

Consolidation points or consolidation points (CP) are points of reference for structured building wiring, especially in the commercial or industrial sector. These core elements of the cabling systems in buildings and large-scale offices are used as connecting or distribution points for the workstations. The Digitus® consolidation point box is designed to accommodate 4 Keystone modules. The box can be used as a wall mounting, in ceilings, under-floor or as a desktop version. With optional accessories (AN-25188), mounting on a DIN rail is also possible. A cost-effective and flexible solution for a wide range of applications.


This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)