• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93705 6 ports Consolidation Point 1 U Multicolour Unequipped

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Consolidation-Point Box for 6x Keystone Jacks

  • Capacity DIGITUS ® Keystone module for feeding from rear max. 6; in the case of feeding of the cable from below, or via side surfaces. Up to 12
  • Suitable for all DIGITUS ® Keystone module
  • Lower housing shell with opening for cable entry and mounting holes for wall mounting

Technical specifications

Product type

Consolidation Point

Rack unit

1 U

Port

6 ports

Patch panel design

Unequipped

Connection method

Keystone module

Width

170 mm

Height

40 mm

Factory colour

Multicolour

Length

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1165400 Digitus DN-93705 6 ports Consolidation Point 1 U Multicolour Unequipped

User & Safety Instructions

User & Safety Instructions 1165400 Digitus DN-93705 6 ports Consolidation Point 1 U Multicolour Unequipped

Description

The box is a part of the DIGITUS® modular connection system and is used for installation of consolidation points at desks, in intermediate ceilings or in underfloor systems. The housing is suitable for DIGITUS® Keystone Jacks.

· Layout Keystone Entry: Straight (6-port), sideways (12-port)
· Area of application: Raised floor, trunking, inserted ceiling, wall fastening (surface mount)
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for all Digitus® consolidation-point cables and keystone modules
· Technical properties:
· Housing material: ABS UL-94V-0
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • Consisting of 1x housing shell top, 1 x housing shell below, 2 x adapter inserts with 6 Keystone openings, 1 adapter set for cable entry
  • Color pure white
  • ABS material
  • Weight approx. 170g
  • Temperature range -10 to +50 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.42€ 14.42*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)