• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95400 DIGITUS - Überspannungsschutzadapter Surge protection in-line connector Surge protection for: Mains out

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection with power and protection LED safety outlet, 16 A, 3500 W, TUV-GS

  • Protects your devices against overvoltages, voltage peaks, voltage drops
  • Increases the longevity of your electronic terminals
  • Compact design allows direct connection to the socket

Technical specifications

  • Max. breaking capacity 3,500 W
  • Leakage current Max. 13,500 A
  • Output current: 16 A
Product type

Surge protection in-line connector

Surge protection for

Mains outlets

Leakage current

13.5 kA

Nominal voltage

230 V AC

Operating temperature

0°C up to +40°C °C

IP20

Manufacturer part #

DN-95400

Factory colour

White

Dim

(W x H x D) 55 x 70 x 70 mm

Width

55 mm

Height

70 mm

Depth

70 mm

Content

1 pc(s)

Weight

100.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265618 Digitus DN-95400 DIGITUS - Überspannungsschutzadapter Surge protection in-line connector Surge protection for: Mains out

Description

Electronic devices are exposed to some risks due to lightning strikes, voltage peaks or voltage drops in the power grid. Possible consequences can be damage and data loss. The Digitus-proof adapter Thanks to the compact design, you can connect the adapter directly to the socket. The two LED displays inform about the status of the mains voltage and the function of the overvoltage filter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

More interesting products

(*All information is plus legal VAT)